Part Details for TVP00RW-11-98SA by Amphenol Aerospace
Overview of TVP00RW-11-98SA by Amphenol Aerospace
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2598S-ADJ/NOPB | Texas Instruments | 4.5V to 40V, 1A SIMPLE SWITCHER® buck converter 7-DDPAK/TO-263 -40 to 125 |
Price & Stock for TVP00RW-11-98SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-TVP00RW-11-98SA-ND
|
DigiKey | CONN RCPT FMALE 6POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$248.1100 / $446.6200 | Buy Now |
DISTI #
1178-TVP00RW-11-98SA-ND
|
DigiKey | RECEPT Min Qty: 9 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$186.0967 | Buy Now |
DISTI #
AAOTVP00RW-11-98SA
|
Heilind Electronics | 38999 S3 WALL MT RECP 6#20 SKT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AAOTVP00RW-11-98SA
|
Interstate Connecting Components | 38999 S3 WALL MT RECP 6#20 SKT | 0 |
|
Buy Now |