Part Details for TVP00RW-11-2PA by Amphenol Corporation
Overview of TVP00RW-11-2PA by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVP00RW-11-2PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TVP00RW-11-2PA
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 2 POS Crimp ST Wall Mount 2 Terminal 1 Port - Bulk (Alt: TVP00RW-11-2PA) RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$165.2245 | Buy Now |
DISTI #
654-TVP00RW-11-2PA
|
Mouser Electronics | Circular MIL Spec Connector TV 2C 2#16 PIN RECP RoHS: Not Compliant | 0 |
|
$102.1000 / $109.8500 | Order Now |
DISTI #
37252774
|
Verical | Conn Circular PIN 2 POS Crimp ST Wall Mount 2 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 23 |
|
$86.0837 / $88.8171 | Buy Now |
DISTI #
TVP00RW-11-2PA
|
PEI Genesis | TV 2C 2#16 PIN RECP Min Qty: 1 | 22 |
|
$100.7200 / $116.2100 | Buy Now |
Part Details for TVP00RW-11-2PA
TVP00RW-11-2PA CAD Models
TVP00RW-11-2PA Part Data Attributes
|
TVP00RW-11-2PA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVP00RW-11-2PA
Amphenol Corporation
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-251415-165, EMI/RFI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |