Part Details for TVP00RQW-19-18PD by Amphenol Aerospace
Overview of TVP00RQW-19-18PD by Amphenol Aerospace
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV71318PDQNT | Texas Instruments | 150mA Low-Dropout (LDO) Regulator With Foldback Current Limit for Portable Devices 4-X2SON -40 to 125 | |
TLV73318PDQNR | Texas Instruments | Capacitor-free 300-mA low-dropout (LDO) regulator with foldback current limit for portable devices 4-X2SON -40 to 125 | |
TLV73318PDQNT | Texas Instruments | Capacitor-free 300-mA low-dropout (LDO) regulator with foldback current limit for portable devices 4-X2SON -40 to 125 |
Price & Stock for TVP00RQW-19-18PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AATVP00RQW-19-18PD-ND
|
DigiKey | CONN RCPT MALE 18POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
36 In Stock |
|
$482.4900 / $785.7700 | Buy Now |
DISTI #
AAOTVP00RQW-19-18PD
|
Heilind Electronics | QUADRAX CONNECTOR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AAOTVP00RQW-19-18PD
|
Interstate Connecting Components | QUADRAX CONNECTOR | 0 |
|
Buy Now |