Part Details for TVP00DT-19-11SA by Amphenol Corporation
Overview of TVP00DT-19-11SA by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM6711SAKSZ-REEL | Analog Devices | Microprocessor Reset Circuit. | |
ADM6711SAKSZ-REEL7 | Analog Devices | Microprocessor Reset Circuit. | |
ADM811SARTZ-REEL7 | Analog Devices | RESET GENERATOR I.C. |
Price & Stock for TVP00DT-19-11SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-TVP00DT-19-11SA
|
Mouser Electronics | Circular MIL Spec Connector TV 11C 11#16 SKT RECP RoHS: Compliant | 0 |
|
$111.5100 / $122.4000 | Order Now |
DISTI #
TVP00DT-19-11SA
|
PEI Genesis | TV 11C 11#16 SKT RECP Min Qty: 1 | 44 |
|
$94.1000 / $123.0500 | Buy Now |
Part Details for TVP00DT-19-11SA
TVP00DT-19-11SA CAD Models
TVP00DT-19-11SA Part Data Attributes
|
TVP00DT-19-11SA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVP00DT-19-11SA
Amphenol Corporation
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Part Numbers | M39029/56-352 | |
Contact Quantities | 11 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | 135 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOSITURE RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL PTFE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 19 | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 | |
Unique Insert Number | 19-11 |