Part Details for TVP-1232-100K by Telpod SA
Overview of TVP-1232-100K by Telpod SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVP-1232-100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TVP-1232-100K
|
TME | Potentiometer: mounting, single turn, 100kΩ, 100mW, ±20%, linear Min Qty: 3 | 1 |
|
$0.5110 / $0.7680 | Buy Now |