Power Circuits
TVN5-4822WI
Traco Power
Description: 5 Watt DC/DC converter, industrial, 4:1 input, ultra low ripple & noise, 1600 VDC isolation, encapsulated, metal case, DIP-24 package

Overview of TVN5-4822WI by Traco Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TVN5-4822WI by Traco Power

Part # Manufacturer Description Stock Price Buy
DISTI # TVN5-4822WI
TME Converter: DC/DC, 5W, Uin: 18÷75V, Uout: 12VDC, Uout2: -12VDC, DIP24 Min Qty: 1 0
  • 1 $64.4300
  • 5 $61.1700
  • 30 $59.1300
  • 100 $57.5000
$57.5000 / $64.4300 RFQ
DISTI # 000000000005185411
Sager Isolated DC/DC Converters - Through Hole Min Qty: 1 0
  • 1 $55.3000
  • 10 $52.5900
  • 25 $49.0400
  • 50 $47.7500
  • 100 $47.1300
$47.1300 / $55.3000 Buy Now

CAD Models for TVN5-4822WI by Traco Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TVN5-4822WI by Traco Power

TVN5-4822WI
Traco Power
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TRACO ELECTRONIC AG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
Additional -12V Output also available
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output)
85%
Input Voltage-Max
75 V
Input Voltage-Min
18 V
Input Voltage-Nom
48 V
JESD-30 Code
R-MDIP-P12
JESD-609 Code
e3
Length
31.8 mm
Line Regulation-Max
0.2%
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
2
Number of Terminals
12
Operating Temperature-Max
90 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.208 A
Output Voltage-Max
13.2 V
Output Voltage-Min
10.8 V
Output Voltage-Nom
12 V
Package Body Material
METAL
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
UNDER VOLTAGE LOCKOUT; SHORT CIRCUIT; OVER VOLTAGE
Ripple Voltage (Main Out)
0.0053025 Vrms
Seated Height-Max
10.7 mm
Surface Mount
NO
Technology
HYBRID
Terminal Finish
Matte Tin (Sn)
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
5 W
Trim/Adjustable Output
YES
Warm-up Time
0.05 s
Width
20.3 mm
Want to compare parts?
  1. TVN5-4822WI
    Traco Power
    5 Watt DC/DC converter, industrial, 4:1 input, ultra low ripple & noise, 1600 VDC isolation, encapsulated, metal case, DIP-24 package
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TVN5-4822WI by Traco Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TVN5-4822WI by Traco Power

  • Please alert me when TVN5-4822WI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TVN5-4822WI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TVN5-4822WI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TVN5-4822WI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TVN5-4822WI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TVN5-4822WI by Traco Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: