-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y3616
|
Newark | Product Type: Dc/Dc, Package Style: Dip-24, Output Power (W): 5, Input Voltage: 18-75 Vdc, Output 1 (Vdc): 24, Output 2 (Vdc): -24, Output 3 (Vdc): N/A/Tube Rohs Compliant: Yes |Traco Power TVN 5-4821WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.0100 / $49.2200 | Buy Now |
DISTI #
09AK9412
|
Newark | Tvn 5-4821Wi Rohs Compliant: Yes |Traco Power TVN 5-4821WI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1951-1879-ND
|
DigiKey | DC DC CONVERTER +/-5V 5W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
5 In Stock |
|
$43.8500 / $60.4000 | Buy Now |
DISTI #
495-TVN5-4821WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 5W +/-5Vout +/-500mA 18-75Vin ISO. DIP-2 RoHS: Compliant | 20 |
|
$47.8300 / $56.6900 | Buy Now |
DISTI #
70546552
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 18to75VDC, Vout +/-5VDC, I/O isolation 1500VDC | TRACO Power TVN 5-4821WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$57.4800 / $61.1500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
8 Partner Stock |
|
$50.5700 / $130.3900 | Buy Now |
DISTI #
77354104
|
Verical | Module DC-DC 48VIN 2-OUT 5V/-5V 0.5A/-0.5A 5W 12-Pin DIP Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$88.9700 / $99.7080 | Buy Now |
DISTI #
TVN5-4821WI
|
TME | Converter: DC/DC, 5W, Uin: 18÷75V, Uout: 5VDC, Uout2: -5VDC, DIP24 Min Qty: 1 | 2 |
|
$70.6100 / $79.1300 | Buy Now |
DISTI #
C1S752000169646
|
Chip1Stop | DC to DC Converter Modules | 8 |
|
$65.0000 / $68.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy