-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC3716
|
Newark | Dc-Dc Converter, 24V, 0.208A, No. Of Outputs:1 Output, Output Power Max:5W, Output Voltage - Output 1:24V, Output Current - Output 1:208Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Outputrohs Compliant: Yes |Traco Power TVN 5-0915WI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.9800 / $63.5800 | Buy Now |
DISTI #
1951-1860-ND
|
DigiKey | DC DC CONVERTER 24V 5W Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$63.3790 / $68.9600 | Buy Now |
DISTI #
495-TVN5-0915WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 4.5-12Vin 24V 208mA 5W Iso DIP-24 RoHS: Compliant | 19 |
|
$58.8800 / $67.7500 | Buy Now |
DISTI #
71099573
|
RS | Power Supply, 5W, 24V@0.208A, | TRACO Power TVN 5-0915WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$63.5600 / $67.6200 | RFQ |
DISTI #
TVN5-0915WI
|
TME | Converter: DC/DC, 5W, Uin: 4.5÷12V, Uout: 24VDC, Iout: 208mA, DIP24 Min Qty: 1 | 0 |
|
$59.7100 / $66.7200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy