-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC3687
|
Newark | Dc-Dc Converter, 12V, 0.25A, No. Of Outputs:1 Output, Output Power Max:3W, Output Voltage - Output 1:12V, Output Current - Output 1:250Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Output Rohs Compliant: Yes |Traco Power TVN 3-1212 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.7900 / $34.5500 | Buy Now |
DISTI #
1951-1831-ND
|
DigiKey | DC DC CONVERTER 12V 3W Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$27.9250 / $36.6700 | Buy Now |
DISTI #
495-TVN3-1212
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W 9-18Vin SIP-8 9Vout 333mA RoHS: Compliant | 0 |
|
$31.2700 / $38.1000 | Order Now |
DISTI #
71099544
|
RS | Power Supply, 3W, 12V@0.25A, | TRACO Power TVN 3-1212 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$31.6300 / $38.4200 | RFQ |
DISTI #
TVN3-1212
|
TME | Converter: DC/DC, 3W, Uin: 9÷18V, Uout: 12VDC, Iout: 250mA, SIP8 Min Qty: 1 | 2 |
|
$32.4400 / $36.2500 | Buy Now |
DISTI #
2848998
|
element14 Asia-Pacific | DC-DC CONVERTER, 12V, 0.25A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$37.0167 / $39.3760 | Buy Now |
DISTI #
2848998
|
Farnell | DC-DC CONVERTER, 12V, 0.25A RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 0 |
|
$27.6487 / $38.0986 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy