Part Details for TVL-55728D070J-LW-I-AAN by KYOCERA Corporation
Overview of TVL-55728D070J-LW-I-AAN by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74AVCH2T45DCTT | Texas Instruments | Dual-Bit Dual-Supply Bus Transceiver With Configurable Voltage Translation Aan 3-State Outputs 8-SM8 -40 to 85 | |
SN74AVCH2T45DCTR | Texas Instruments | Dual-Bit Dual-Supply Bus Transceiver With Configurable Voltage Translation Aan 3-State Outputs 8-SM8 -40 to 85 | |
SN74AVCH2T45DCUR | Texas Instruments | Dual-Bit Dual-Supply Bus Transceiver With Configurable Voltage Translation Aan 3-State Outputs 8-VSSOP -40 to 85 |
Part Details for TVL-55728D070J-LW-I-AAN
TVL-55728D070J-LW-I-AAN CAD Models
TVL-55728D070J-LW-I-AAN Part Data Attributes
|
TVL-55728D070J-LW-I-AAN
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
TVL-55728D070J-LW-I-AAN
KYOCERA Corporation
Display, White
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
Backlight | LED | |
Diagonal Size | 7 | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Packing Method | TRAY | |
Pixel Format | 800X480 | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Viewing Area Height | 89 mm | |
Viewing Area Length | 156 mm |