Part Details for TVI40N-09TK2T6TN-00400 by PEPPERL+FUCHS GmbH
Overview of TVI40N-09TK2T6TN-00400 by PEPPERL+FUCHS GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
10106267-2004002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 1HP+16S+1HP PF, Vertical, Header. | |
51761-10004007ABLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 40S 7P Right Angle Receptacle, Solder To Board |
Price & Stock for TVI40N-09TK2T6TN-00400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20T6961
|
Newark | Incremental Rotary Encoder(Non-Standard) |Pepperl+Fuchs Pa TVI40N-09TK2T6TN-00400 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$219.4200 / $266.2300 | Buy Now |
DISTI #
2046-TVI40N-09TK2T6TN-00400-ND
|
DigiKey | INCREMENTAL ROTARY ENCODER(NON-S Min Qty: 1 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$221.6100 | Buy Now |
DISTI #
70561251
|
RS | Encoder, Incremental Rotary Encoder, 186626-0028 | Pepperl+Fuchs Factory Automation TVI40N-09TK2T6TN-00400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$241.7300 / $247.9300 | RFQ |