Part Details for TVI40N-09TK0T6TN-00100 by PEPPERL+FUCHS GmbH
Results Overview of TVI40N-09TK0T6TN-00100 by PEPPERL+FUCHS GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TVI40N-09TK0T6TN-00100 Information
TVI40N-09TK0T6TN-00100 by PEPPERL+FUCHS GmbH is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NDYYYF0001-001M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0001-001M 1m (3.3') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD |
Price & Stock for TVI40N-09TK0T6TN-00100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20T6960
|
Newark | Incremental Rotary Encoder(Non-Standard) |Pepperl+Fuchs Pa TVI40N-09TK0T6TN-00100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$217.3500 / $263.7200 | Buy Now |
DISTI #
2046-TVI40N-09TK0T6TN-00100-ND
|
DigiKey | INCREMENTAL ROTARY ENCODER(NON-S Min Qty: 1 Lead time: 7 Weeks Container: Box | Temporarily Out of Stock |
|
$301.9800 | Buy Now |
DISTI #
70561246
|
RS | Encoder, Incremental Rotary Encoder, 183034 | Pepperl+Fuchs Factory Automation TVI40N-09TK0T6TN-0010... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$240.1700 / $263.9300 | RFQ |