Part Details for TVB270SB-L by TE Connectivity
Overview of TVB270SB-L by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVB270SB-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | 2000 |
|
$0.3528 / $1.0080 | Buy Now |
Part Details for TVB270SB-L
TVB270SB-L CAD Models
TVB270SB-L Part Data Attributes
|
TVB270SB-L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TVB270SB-L
TE Connectivity
350V, SILICON SURGE PROTECTOR, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Part Package Code | DO-214AA | |
Package Description | ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 350 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 275 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for TVB270SB-L
This table gives cross-reference parts and alternative options found for TVB270SB-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVB270SB-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMT100-65 | Silicon Surge Protector, 80V V(BO) Max, 60A, | Littelfuse Inc | TVB270SB-L vs SMT100-65 |
TISP4265H3BJ | Silicon Surge Protector, 265V V(BO) Max, 60A, DO-214AA, PLASTIC, SMBJ, 2 PIN | Bourns Inc | TVB270SB-L vs TISP4265H3BJ |
KP10L07-4073 | Silicon Surge Protector, 100A, 2F, 2 PIN | Shindengen Electronic Manufacturing Co Ltd | TVB270SB-L vs KP10L07-4073 |
P0720SCLRP | Silicon Surge Protector, 88V V(BO) Max, 30A, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | TVB270SB-L vs P0720SCLRP |
P2600SAL | Silicon Surge Protector, 300V V(BO) Max, 20A, DO-214AA, DO-214AA, 2 PIN | Littelfuse Inc | TVB270SB-L vs P2600SAL |
KL3L07-4073 | Silicon Surge Protector, 30A, 1F, 2 PIN | Shindengen Electronic Manufacturing Co Ltd | TVB270SB-L vs KL3L07-4073 |
P3100SB | Silicon Surge Protector, 350V V(BO) Max, 30A, DO-214AA, DO-214AA, 2 PIN | Littelfuse Inc | TVB270SB-L vs P3100SB |
P2600SB | Silicon Surge Protector, 30A, DO-214, DO-214, 2 PIN | Ohmite Mfg Co | TVB270SB-L vs P2600SB |
PP3100SB | Silicon Surge Protector, 60A, DO-214AA, PLASTIC PACKAGE-2 | ProTek Devices | TVB270SB-L vs PP3100SB |
TISP4265H3BJR-S | Silicon Surge Protector, 265V V(BO) Max, 60A, DO-214AA, SMBJ, 2 PIN | Bourns Inc | TVB270SB-L vs TISP4265H3BJR-S |