Part Details for TVAN1310.1 by Vishay Intertechnologies
Overview of TVAN1310.1 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVAN1310.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66C2099
|
Newark | 100Uf 50V 9.525X38.1 85 Axi Rohs Compliant: No |Vishay TVAN1310.1 RoHS: Not Compliant Min Qty: 415 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1800 / $5.5900 | Buy Now |
DISTI #
TVAN1310.1
|
Avnet Americas | 100uF 50V 9.525x38.1 85?C Axi - Bulk (Alt: TVAN1310.1) RoHS: Not Compliant Min Qty: 415 Package Multiple: 415 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9891 / $4.2404 | Buy Now |
DISTI #
75-TVAN1310.1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 100uF 50volts RoHS: Not Compliant | 0 |
|
$4.6000 | Order Now |
Part Details for TVAN1310.1
TVAN1310.1 CAD Models
TVAN1310.1 Part Data Attributes
|
TVAN1310.1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TVAN1310.1
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 100uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 9.525 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | NON-POLARIZED | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for TVAN1310.1
This table gives cross-reference parts and alternative options found for TVAN1310.1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVAN1310.1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TVAN1310.1-E3 | Vishay Intertechnologies | $6.8724 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 100uF, Through Hole Mount, AXIAL LEADED | TVAN1310.1 vs TVAN1310.1-E3 |