Part Details for TVA1963 by Vishay Sprague
Overview of TVA1963 by Vishay Sprague
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVA1963
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TVA1963-ND
|
DigiKey | CAP ALUM 10UF 600V AXIAL TH Lead time: 30 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
|
Bristol Electronics | 3 |
|
RFQ |
Part Details for TVA1963
TVA1963 CAD Models
TVA1963 Part Data Attributes
|
TVA1963
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
TVA1963
Vishay Sprague
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 600V, 10uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Manufacturer Series | TVA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | 20 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Rated (DC) Voltage (URdc) | 600 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |