Datasheets
TVA1907 by:

CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 30uF, THROUGH HOLE MOUNT, AXIAL LEADED

Part Details for TVA1907 by Vishay Sprague

Overview of TVA1907 by Vishay Sprague

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TVA1907

Part # Distributor Description Stock Price Buy
DISTI # TVA1907-ND
DigiKey CAP ALUM 30UF 500V AXIAL TH Lead time: 30 Weeks Container: Bulk Limited Supply - Call
Buy Now

Part Details for TVA1907

TVA1907 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TVA1907 Part Data Attributes

TVA1907 Vishay Sprague
Buy Now Datasheet
Compare Parts:
TVA1907 Vishay Sprague CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 30uF, THROUGH HOLE MOUNT, AXIAL LEADED
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer VISHAY SPRAGUE
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Samacsys Manufacturer Vishay
Capacitance 30 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
JESD-609 Code e0
Manufacturer Series TVA
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 65 °C
Operating Temperature-Min 20 °C
Package Shape TUBULAR PACKAGE
Polarity POLARIZED
Rated (DC) Voltage (URdc) 500 V
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE

TVA1907 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TVA1907 by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TVA1907 by Vishay Sprague

Select Manufacturer
Which Manufacturer of TVA1907 would you like to use for your alert(s)?
  • Please alert me when TVA1907 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TVA1907 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TVA1907 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TVA1907 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TVA1907.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TVA1907 by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: