Part Details for TVA1603 by Vishay Sprague
Results Overview of TVA1603 by Vishay Sprague
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TVA1603 Information
TVA1603 by Vishay Sprague is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TVA1603
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TVA1603-ND
|
DigiKey | CAP ALUM 8UF 350V AXIAL TH Lead time: 30 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
|
Bristol Electronics | 869 |
|
RFQ |
Part Details for TVA1603
TVA1603 CAD Models
TVA1603 Part Data Attributes
|
TVA1603
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
TVA1603
Vishay Sprague
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 8uF, THROUGH HOLE MOUNT, AXIAL LEADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 8 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Manufacturer Series | TVA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Rated (DC) Voltage (URdc) | 350 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |