Part Details for TVA1602.6 by Vishay Intertechnologies
Overview of TVA1602.6 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVA1602.6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66C2295
|
Newark | 6Uf 350V 9.5X38 85 Axi |Vishay TVA1602.6 RoHS: Not Compliant Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9400 / $3.9300 | Buy Now |
DISTI #
TVA1602.6
|
Avnet Americas | 6uF 350V 9.5x38 85°C Axi - Bulk (Alt: TVA1602.6) RoHS: Not Compliant Min Qty: 420 Package Multiple: 420 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6913 / $2.9781 | Buy Now |