Part Details for TVA1601-E3 by Vishay Intertechnologies
Overview of TVA1601-E3 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVA1601-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K2263
|
Newark | Capacitor Alum Elec, 4Uf, 350V, Axial, Capacitance:4Μf, Voltage(Dc):350V, Capacitance Tolerance:-, Lifetime @ Temperature:-, Polarity:Polar, Lead Spacing:-, Product Diameter:9.525Mm, Product Height:31.75Mm, Esr:- Rohs Compliant: Yes |Vishay TVA1601-E3 RoHS: Compliant Min Qty: 405 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5100 / $4.5300 | Buy Now |
DISTI #
TVA1601-E3
|
Avnet Americas | 4uF 350V 9.53x31.75 85?C Axi - Bulk (Alt: TVA1601-E3) RoHS: Compliant Min Qty: 405 Package Multiple: 405 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7596 / $3.0537 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 405 Package Multiple: 405 Lead time: 28 Weeks | 0 |
|
$3.0200 | Buy Now |
Part Details for TVA1601-E3
TVA1601-E3 CAD Models
TVA1601-E3 Part Data Attributes
|
TVA1601-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TVA1601-E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 4uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 4 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 9.525 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Rated (DC) Voltage (URdc) | 350 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for TVA1601-E3
This table gives cross-reference parts and alternative options found for TVA1601-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVA1601-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVA1601 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 4uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TVA1601-E3 vs TVA1601 |