Part Details for TVA1302.7 by Vishay Intertechnologies
Overview of TVA1302.7 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVA1302.7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66C2172
|
Newark | 4Uf 50V 6.3X13 85 Axi |Vishay TVA1302.7 RoHS: Not Compliant Min Qty: 570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1400 / $2.6000 | Buy Now |
DISTI #
TVA1302.7
|
Avnet Americas | 4uF 50V 6.3x13 85°C Axi - Bulk (Alt: TVA1302.7) RoHS: Compliant Min Qty: 570 Package Multiple: 570 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0063 / $2.2630 | Buy Now |