Part Details for TVA1207.7 by Vishay Intertechnologies
Overview of TVA1207.7 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVA1207.7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66C2151
|
Newark | Aluminum Electrolytic Capacitor, Capacitance:200µf, Voltage(Dc):25V, Capacitance Tolerance:-, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:-, Polarity:Polar, Capacitor Case/Package:Axial Leaded, Lead Spacing:-, Esr:- Rohs Compliant: No |Vishay TVA1207.7 RoHS: Not Compliant Min Qty: 510 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9900 | Buy Now |
DISTI #
TVA1207.7
|
Avnet Americas | 200uF 25V 9.525x20.625 85°C Axi - Bulk (Alt: TVA1207.7) RoHS: Not Compliant Min Qty: 510 Package Multiple: 510 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2550 / $2.5436 | Buy Now |
DISTI #
75-TVA1207.7
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 25V 200uF RoHS: Not Compliant | 0 |
|
$2.5600 | Order Now |
Part Details for TVA1207.7
TVA1207.7 CAD Models
TVA1207.7 Part Data Attributes
|
TVA1207.7
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TVA1207.7
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 200uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 9.525 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Length | 20.625 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |