Part Details for TVA1164-E3 by Vishay Intertechnologies
Overview of TVA1164-E3 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVA1164-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T5637
|
Newark | 1200Uf 16V 11.125X38.1 85 Axi |Vishay TVA1164-E3 Min Qty: 313 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8900 / $5.2000 | Buy Now |
DISTI #
TVA1164-E3
|
Avnet Americas | 1200UF 16V 11.125X38.1 85 C AXI - Bulk (Alt: TVA1164-E3) RoHS: Compliant Min Qty: 313 Package Multiple: 313 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9434 / $5.0095 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 313 Package Multiple: 313 Lead time: 28 Weeks | 0 |
|
$3.9000 | Buy Now |
Part Details for TVA1164-E3
TVA1164-E3 CAD Models
TVA1164-E3 Part Data Attributes
|
TVA1164-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TVA1164-E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 1200uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 11.125 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |