Part Details for TV4DVV010 by Simpson Electric
Overview of TV4DVV010 by Simpson Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TV4DVV010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
529-TV4DVV010
|
Mouser Electronics | Analog Panel Meters TV4 0-10 DCV 4 1/ RoHS: Not Compliant | 0 |
|
$133.4700 / $150.9800 | Order Now |
|
Onlinecomponents.com | CURRENT METER, Meter Function: DC Voltmeter, Meter Range: 0V to 10V, Scale Length: 99.67mm, Meter Size/Dimensions: 4"... | 0 |
|
$133.3400 / $137.4200 | Buy Now |