Part Details for TV2001A by Micrometrics Inc
Overview of TV2001A by Micrometrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for TV2001A
TV2001A CAD Models
TV2001A Part Data Attributes
|
TV2001A
Micrometrics Inc
Buy Now
Datasheet
|
Compare Parts:
TV2001A
Micrometrics Inc
Variable Capacitance Diode, 3.1pF C(T),
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROMETRICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Capacitance-Nom | 3.1 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Peak Reflow Temperature (Cel) | 260 | |
Quality Factor-Min | 160 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO |