Datasheets
TV15C900JB-HF by: Comchip Technology Corporation Ltd

Transient Suppressor,

Part Details for TV15C900JB-HF by Comchip Technology Corporation Ltd

Overview of TV15C900JB-HF by Comchip Technology Corporation Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TV15C900JB-HF

Part # Distributor Description Stock Price Buy
DISTI # TV15C900JB-HF-ND
DigiKey TVS DIODE 90VWM 146VC DO214AB Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.3426
  • 6,000 $0.3246
  • 9,000 $0.3005
  • 30,000 $0.2976
$0.2976 / $0.3426 Buy Now
DISTI # 750-TV15C900JB-HF
Mouser Electronics ESD Protection Diodes / TVS Diodes DIODE TVS 90VWM 146VC DO214AB SMC RoHS: Compliant 0
  • 3,000 $0.3410
  • 6,000 $0.3240
  • 9,000 $0.3000
  • 24,000 $0.2970
$0.2970 / $0.3410 Order Now
NAC TVS DIODE 90VWM 146VC DO214AB SMC RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 0
  • 1 $0.7900
  • 1,500 $0.3970
  • 3,000 $0.3410
  • 15,000 $0.3240
$0.3240 / $0.7900 Buy Now

Part Details for TV15C900JB-HF

TV15C900JB-HF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TV15C900JB-HF Part Data Attributes

TV15C900JB-HF Comchip Technology Corporation Ltd
Buy Now Datasheet
Compare Parts:
TV15C900JB-HF Comchip Technology Corporation Ltd Transient Suppressor,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer COMCHIP TECHNOLOGY CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 111 V
Breakdown Voltage-Min 100 V
Breakdown Voltage-Nom 105.5 V
Clamping Voltage-Max 146 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity BIDIRECTIONAL
Power Dissipation-Max 6.5 W
Reference Standard MIL-STD-750; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 90 V
Reverse Current-Max 1 µA
Reverse Test Voltage 90 V
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

TV15C900JB-HF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TV15C900JB-HF by Comchip Technology Corporation Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TV15C900JB-HF by Comchip Technology Corporation Ltd

Select Manufacturer
Which Manufacturer of TV15C900JB-HF would you like to use for your alert(s)?
  • Please alert me when TV15C900JB-HF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TV15C900JB-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TV15C900JB-HF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TV15C900JB-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TV15C900JB-HF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TV15C900JB-HF by Comchip Technology Corporation Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: