Part Details for TV1401 by Cobham Advanced Electronic Solutions
Overview of TV1401 by Cobham Advanced Electronic Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TV1401
TV1401 CAD Models
TV1401 Part Data Attributes
|
TV1401
Cobham Advanced Electronic Solutions
Buy Now
Datasheet
|
Compare Parts:
TV1401
Cobham Advanced Electronic Solutions
Variable Capacitance Diode, 6.1pF C(T),
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX MICROELECTRONIC SOLUTIONS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Capacitance-Nom | 6.1 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Quality Factor-Min | 75 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | NO |