Part Details for TV105-3M20Y by Panduit Corp
Results Overview of TV105-3M20Y by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TV105-3M20Y Information
TV105-3M20Y by Panduit Corp is a TCVCXO.
TCVCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for TV105-3M20Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3203
|
Newark | Tubing, Flexible, 6.32Mm, Black, 1Rl, Sleeving/Tubing Type:Flexible, Sleeving Material:Pvc (Polyvi... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$251.7300 / $296.4500 | Buy Now |
DISTI #
298-23717-ND
|
DigiKey | TUBING 0.229" ID PVC 1000' BLACK Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$167.5272 / $193.9700 | Buy Now |
DISTI #
TV105-3M20Y
|
Avnet Americas | Non-Shrink Tubing for Lead Wires, Wire Harness Assemblies and Soldered Joints insulation and Protec... more RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$149.5000 | Buy Now |
DISTI #
644-TV105-3M20Y
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit Vinyl Tubing 3 AWG (6.32mm) 300V Black RoHS: Compliant | 0 |
|
$175.1100 / $182.3500 | Order Now |
DISTI #
72206787
|
RS | Non-Shrink PVC tubing, 3 AWG, .24" (6.32mm) inside diameter, 300V rating, blac | Panduit TV105-3M20Y RoHS: Compliant Min Qty: 2 Package Multiple: 1000 Container: Reel | 0 |
|
$174.5700 / $193.9700 | RFQ |
DISTI #
PANTV105-3M20Y
|
Heilind Electronics | VINYL TUBING, 300 V BLACK 3 AWG (6.32MM) X 1000 FT |
Americas - 0 in Stock 10 On Order |
|
$196.5846 / $206.0968 | Buy Now |
|
Onlinecomponents.com | Cable Accessories Non-Shrink Tubing Polyvinyl Chloride Black RoHS: Compliant | 20 Factory Stock |
|
$170.3700 / $198.7200 | Buy Now |
DISTI #
TV105-3M20Y
|
TTI | Spiral Wraps, Sleeves, Tubing & Conduit Vinyl Tubing 3 AWG (6.32mm) 300V Black RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool |
Americas - 6 In Stock |
|
$212.9700 / $235.1300 | Buy Now |
DISTI #
000000000001504032
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit Vinyl Tubing 3 AWG (6.32mm) 300V Black Min Qty: 1 | 0 |
|
$155.8300 / $177.4700 | Buy Now |
|
Master Electronics | Cable Accessories Non-Shrink Tubing Polyvinyl Chloride Black RoHS: Compliant | 20 Factory Stock |
|
$170.3700 / $198.7200 | Buy Now |