Part Details for TV1030-3R0106-R by Eaton Electronics
Overview of TV1030-3R0106-R by Eaton Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TV1030-3R0106-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72513955
|
RS | Super Capacitor, Radial, Can, 10F, 3V, 26Ohm, Through Hole, PC Pins, TV Series | Eaton Electronics TV1030-3R0106-R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7200 / $3.2000 | RFQ |
DISTI #
TV1030-3R0106-R
|
TME | Supercapacitor, THT, 10F, 3VDC, -10÷30%, Body dim: Ø10.5x31.5mm Min Qty: 1 | 80 |
|
$1.3300 / $2.5700 | Buy Now |