-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Double Layer Capacitor, 3V, 30% +Tol, 10% -Tol, 6000000uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TV1020-3R0605-R
|
Avnet Americas | Supercapacitor, EDLC, 6 F, 3 V, -10%, +30%, 1000 hours @ 65°C, Radial Leaded - Bulk (Alt: TV1020-3R0605-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3056 / $2.3430 | Buy Now |
DISTI #
504-TV1020-3R0605-R
|
Mouser Electronics | Supercapacitors / Ultracapacitors 6F 3V RoHS: Compliant | 9602 |
|
$1.0800 / $2.8500 | Buy Now |
DISTI #
E54:1762_11317971
|
Arrow Electronics | Cap Supercap 6F 3V -10% to 30% ( 10.5 X 22.3mm ) Radial Aluminum Cylindrical Can 5mm 13uA 0.035 Ohm 1000h 65°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2401 | Europe - 59 |
|
$1.0901 / $2.0630 | Buy Now |
DISTI #
V36:1790_18469659
|
Arrow Electronics | Cap Supercap 6F 3V -10% to 30% ( 10.5 X 22.3mm ) Radial Aluminum Cylindrical Can 5mm 13uA 0.035 Ohm 1000h 65°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | Americas - 8 |
|
$2.0140 / $2.2230 | Buy Now |
|
Future Electronics | TV Series 3.0 v 6 F 10x20 mm LS=5mm -40 + 85cRadial SuperCapacitor RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Bag | 2000Bag |
|
$1.8500 / $1.9800 | Buy Now |
|
Future Electronics | TV Series 3.0 v 6 F 10x20 mm LS=5mm -40 + 85cRadial SuperCapacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Bag | 48Bag |
|
$1.3100 / $1.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3800 / $2.5900 | Buy Now |
DISTI #
70318364
|
Verical | Cap Supercap 6F 3V -10% to 30% ( 10.5 X 22.3mm ) Radial Aluminum Cylindrical Can 5mm 13uA 0.035 Ohm 1000h 65°C Bulk RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2232 | Americas - 500 |
|
$2.5401 / $3.3510 | Buy Now |
DISTI #
77719137
|
Verical | Cap Supercap 6F 3V -10% to 30% ( 10.5 X 22.3mm ) Radial Aluminum Cylindrical Can 5mm 13uA 0.035 Ohm 1000h 65°C Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2401 | Americas - 55 |
|
$1.0901 / $2.0630 | Buy Now |
DISTI #
77323633
|
Verical | Cap Supercap 6F 3V -10% to 30% ( 10.5 X 22.3mm ) Radial Aluminum Cylindrical Can 5mm 13uA 0.035 Ohm 1000h 65°C Bulk RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 32 |
|
$3.0476 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TV1020-3R0605-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
TV1020-3R0605-R
Eaton Corporation
Electric Double Layer Capacitor, 3V, 30% +Tol, 10% -Tol, 6000000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Capacitance | 6000000 µF | |
Capacitor Type | SPECIAL CAPACITOR | |
Diameter | 10.5 mm | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Length | 22.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 3 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |