Part Details for TV1020-3R0605-AP by Eaton Corporation
Overview of TV1020-3R0605-AP by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TV1020-3R0605-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TV1020-3R0605-AP
|
Avnet Americas | Supercapacitor, EDLC, 6 F, 3 V, -10%, +30%, 1000 hours @ 65°C, Radial Leaded - Ammo Pack (Alt: TV1020-3R0605-AP) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Container: Ammo Pack | 0 |
|
$1.6000 / $3.5784 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 650 Package Multiple: 650 Container: Ammo Pack | 0Ammo Pack |
|
$4.0000 | Buy Now |
DISTI #
TV1020-3R0605-AP
|
Avnet Abacus | Supercapacitor, EDLC, 6 F, 3 V, -10%, +30%, 1000 hours @ 65�C, Radial Leaded (Alt: TV1020-3R0605-AP) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
TV1020-3R0605-AP
|
Avnet Asia | Supercapacitor, EDLC, 6 F, 3 V, -10%, +30%, 1000 hours @ 65°C, Radial Leaded (Alt: TV1020-3R0605-AP) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |