Part Details for TV0931500000G by Amphenol Corporation
Overview of TV0931500000G by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for TV0931500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TV0931500000G
|
Avnet Americas | Conn Terminal Block 9 POS 3.81mm Solder Thru-Hole 10A Box - Bulk (Alt: TV0931500000G) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Container: Bulk | 0 |
|
$1.0196 | Buy Now |
DISTI #
649-TV09315000J0G
|
Mouser Electronics | Fixed Terminal Blocks TB RIS CLA 55D SOL | 0 |
|
$1.1400 / $1.1700 | Order Now |
DISTI #
TV0931500000G
|
Avnet Abacus | BENTV0931500000G (Alt: TV0931500000G) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TV0931500000G
TV0931500000G CAD Models
TV0931500000G Part Data Attributes
|
TV0931500000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TV0931500000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW CLAMP | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 9 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |