Part Details for TV07RW21-121S by Amphenol Corporation
Overview of TV07RW21-121S by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
HMC8121-SX | Analog Devices | E-band 81 - 86 GHz VGA | |
70121S25J | Renesas Electronics Corporation | 2K x 9 Dual-Port RAM |
Price & Stock for TV07RW21-121S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-TV07RW21-121S
|
Mouser Electronics | Standard Circular Connector 21P SZ121 HD Jam Nut Recpt Socket Contact RoHS: Not Compliant | 0 |
|
$615.2100 / $657.3800 | Order Now |
Part Details for TV07RW21-121S
TV07RW21-121S CAD Models
TV07RW21-121S Part Data Attributes
|
TV07RW21-121S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TV07RW21-121S
Amphenol Corporation
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANADRD: MIL-DTL-38999 SERIES III, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 121 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 80 | |
Other Description | JAM NUT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 121 | |
Unique Insert Number | 21-121 |
Alternate Parts for TV07RW21-121S
This table gives cross-reference parts and alternative options found for TV07RW21-121S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TV07RW21-121S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TV07RF21-121S | MIL Series Connector, | Amphenol Corporation | TV07RW21-121S vs TV07RF21-121S |
CTV07RW21-121J | MIL Series Connector | Amphenol Corporation | TV07RW21-121S vs CTV07RW21-121J |
TVS07RS21-121S | MIL Series Connector | Amphenol Corporation | TV07RW21-121S vs TVS07RS21-121S |