Part Details for TV07RW-25-46SA by Amphenol Corporation
Overview of TV07RW-25-46SA by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TV07RW-25-46SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-TV07RW-25-46SA
|
Mouser Electronics | Standard Circular Connector TV 46C MIXED SKT J/N RECP RoHS: Not Compliant | 0 |
|
$357.8900 | Order Now |
|
Quest Components | 1 |
|
$284.9637 | Buy Now | |
DISTI #
TV07RW-25-46SA
|
PEI Genesis | TV 46C MIXED SKT RECP CAD | 0 |
|
Buy Now |
Part Details for TV07RW-25-46SA
TV07RW-25-46SA CAD Models
TV07RW-25-46SA Part Data Attributes
|
TV07RW-25-46SA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TV07RW-25-46SA
Amphenol Corporation
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Part Numbers | M39029/56-351, M39029/56-352, M39029/59-366 | |
Contact Quantities | 40, 4, 2 | |
Contact Sizes | 20, 16, 8 | |
Coupling Type | THREADED | |
Degrees of Rotation | 135 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOSITURE RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 46 | |
Unique Insert Number | 25-46 |
Alternate Parts for TV07RW-25-46SA
This table gives cross-reference parts and alternative options found for TV07RW-25-46SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TV07RW-25-46SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CJ1424TJ46SA | MIL Series Connector, 46 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TV07RW-25-46SA vs CJ1424TJ46SA |
D38999/24MJ46SA | MIL Series Connector, 46 Contact(s), Composite, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | TV07RW-25-46SA vs D38999/24MJ46SA |
CTV07RGW-25-46JA | MIL Series Connector, 46 Contact(s), Composite, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | TV07RW-25-46SA vs CTV07RGW-25-46JA |
D38999/24GJ46SA | MIL Series Connector | TE Connectivity | TV07RW-25-46SA vs D38999/24GJ46SA |
D38999/24ZJ46SA | MIL Series Connector, 46 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TV07RW-25-46SA vs D38999/24ZJ46SA |
DTS24T25-46SA | MIL Series Connector | TE Connectivity | TV07RW-25-46SA vs DTS24T25-46SA |
D38999/24MJ46JA | MIL Series Connector | TE Connectivity | TV07RW-25-46SA vs D38999/24MJ46JA |
D38999/24W-J-46SA | MIL Series Connector, 46 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | TV07RW-25-46SA vs D38999/24W-J-46SA |
D38999/24MJ46SA | CONNECTOR, 46 CONTACT(S), FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | TV07RW-25-46SA vs D38999/24MJ46SA |
D38999/24TJ46SW | MIL Series Connector, 46 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TV07RW-25-46SA vs D38999/24TJ46SW |