Part Details for TV07RW-25-24SD by Amphenol Corporation
Overview of TV07RW-25-24SD by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
524SDCGI8 | Renesas Electronics Corporation | Low Skew 1 to 4 Clock Buffer | |
524SDCGI | Renesas Electronics Corporation | Low Skew 1 to 4 Clock Buffer |
Price & Stock for TV07RW-25-24SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TV07RW-25-24SD
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 24 POS Crimp ST Jam Nut 24 Terminal 1 Port - Bulk (Alt: TV07RW-25-24SD) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$413.2687 | Buy Now |
Part Details for TV07RW-25-24SD
TV07RW-25-24SD CAD Models
TV07RW-25-24SD Part Data Attributes
|
TV07RW-25-24SD
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TV07RW-25-24SD
Amphenol Corporation
MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | EMI SHIELD; TRI-START, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 |
Alternate Parts for TV07RW-25-24SD
This table gives cross-reference parts and alternative options found for TV07RW-25-24SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TV07RW-25-24SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/24GJ24SD | TE Connectivity | Check for Price | MIL Series Connector | TV07RW-25-24SD vs D38999/24GJ24SD |
D38999/24SJ24JD | TE Connectivity | Check for Price | MIL Series Connector | TV07RW-25-24SD vs D38999/24SJ24JD |
D38999/24CJ24SD | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 24 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | TV07RW-25-24SD vs D38999/24CJ24SD |
CTV07RW-25-24JD | Amphenol Corporation | Check for Price | MIL Series Connector, 24 Contact(s), Female, Crimp Terminal, Receptacle | TV07RW-25-24SD vs CTV07RW-25-24JD |
D38999/24JJ24SD | TE Connectivity / Deutsch | Check for Price | CONNECTOR, 24 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TV07RW-25-24SD vs D38999/24JJ24SD |
D38999/24FJ24SD | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | TV07RW-25-24SD vs D38999/24FJ24SD |
CTV07RGW-25-24SD | Amphenol Corporation | Check for Price | MIL Series Connector, 24 Contact(s), Composite, Female, Crimp Terminal, Receptacle, | TV07RW-25-24SD vs CTV07RGW-25-24SD |
D38999/24ZJ24SD | TE Connectivity | Check for Price | MIL Series Connector | TV07RW-25-24SD vs D38999/24ZJ24SD |
D38999/24FJ24SD | TE Connectivity | Check for Price | CONNECTOR, 24 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TV07RW-25-24SD vs D38999/24FJ24SD |
D38999/24CJ24JD | Amphenol Corporation | Check for Price | MIL Series Connector | TV07RW-25-24SD vs D38999/24CJ24JD |