Part Details for TV07RW-25-11PA by Amphenol Corporation
Overview of TV07RW-25-11PA by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TV07RW-25-11PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TV07RW-25-11PA
|
Avnet Americas | Circular Connector, Tri-Start TV, Jam Nut Receptacle, 11 Contacts, Crimp Pin, Threaded, 25-11 - Bulk (Alt: TV07RW-25-11PA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
APH TV07RW-25-11P
|
Avnet Americas | Circular Connector, Tri-Start TV, Jam Nut Receptacle, 11 Contacts, Crimp Pin, Threaded, 25-11 - Bulk (Alt: APH TV07RW-25-11P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-TV07RW-25-11PA
|
Mouser Electronics | Standard Circular Connector 11P SIZE 25 PIN TRI-START RoHS: Not Compliant | 0 |
|
$242.6200 / $251.6400 | Order Now |
Part Details for TV07RW-25-11PA
TV07RW-25-11PA CAD Models
TV07RW-25-11PA Part Data Attributes
|
TV07RW-25-11PA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TV07RW-25-11PA
Amphenol Corporation
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-38999, COMPATIBLE CONTACTS: 10-251415-105; 10-251415-205, EMI/RFI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 |
Alternate Parts for TV07RW-25-11PA
This table gives cross-reference parts and alternative options found for TV07RW-25-11PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TV07RW-25-11PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVS07RS25-11HA | MIL Series Connector | Amphenol Corporation | TV07RW-25-11PA vs TVS07RS25-11HA |
TVS07RS-25-11PA | MIL Series Connector, 11 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | TV07RW-25-11PA vs TVS07RS-25-11PA |
D38999/24LJ11PA | MIL Series Connector, 11 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | TV07RW-25-11PA vs D38999/24LJ11PA |
TVS07RF25-11HA | MIL Series Connector | Amphenol Corporation | TV07RW-25-11PA vs TVS07RF25-11HA |
CTVS07RF25-11PA | MIL Series Connector | Amphenol Corporation | TV07RW-25-11PA vs CTVS07RF25-11PA |
CTVS07RF25-11HA | MIL Series Connector | Amphenol Corporation | TV07RW-25-11PA vs CTVS07RF25-11HA |
D38999/24F-J-11HA | MIL Series Connector, 11 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | TV07RW-25-11PA vs D38999/24F-J-11HA |
D38999/24K-J-11PA | MIL Series Connector, 11 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | TV07RW-25-11PA vs D38999/24K-J-11PA |
D38999/24S-J-11HA | MIL Series Connector, 11 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | TV07RW-25-11PA vs D38999/24S-J-11HA |
D38999/24F-J-11PA | MIL Series Connector, 11 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | TV07RW-25-11PA vs D38999/24F-J-11PA |