Part Details for TV07RW-23-53SA by Amphenol Aerospace
Overview of TV07RW-23-53SA by Amphenol Aerospace
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7MBV4153SA50 | Renesas Electronics Corporation | 128*64 FLOW THRU SRAM MOD |
Price & Stock for TV07RW-23-53SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AATV07RW-23-53SA-ND
|
DigiKey | CONN RCPT FMALE 53POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
88 In Stock |
|
$119.2500 / $198.7500 | Buy Now |
DISTI #
1178-TV07RW-23-53SA-ND
|
DigiKey | RECEPT Min Qty: 4 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$436.2450 | Buy Now |
DISTI #
AAOTV07RW-23-53SA
|
Heilind Electronics | JAM NUT RECEPTACLE 38999 SIII | Americas - 5 in Stock |
|
$107.6636 / $130.2383 | Buy Now |
DISTI #
AAOTV07RW-23-53SA
|
Interstate Connecting Components | JAM NUT RECEPTACLE 38999 SIII | 15 |
|
$103.5228 / $130.2383 | Buy Now |