Part Details for TV07RW-21-16AA by Amphenol Aerospace
Overview of TV07RW-21-16AA by Amphenol Aerospace
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1516A-A | Analog Devices | LTC3833EFE Demo Board ? VIN = | |
DC516A-A | Analog Devices | LTC3423EMS - Low Output Voltag | |
DC916A-A | Analog Devices | LTC3204BEDC-5 - Low Noise Regu |
Price & Stock for TV07RW-21-16AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AATV07RW-21-16AA-ND
|
DigiKey | CONN RCPT HSG MALE 16POS PNL MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
123 In Stock |
|
$63.8500 / $106.4100 | Buy Now |
DISTI #
AAOTV07RW-21-16AA
|
Heilind Electronics | JAM NUT RECEPTACLE 38999 SIII | Americas - 10 in Stock |
|
$54.1160 / $68.0815 | Buy Now |
DISTI #
AAOTV07RW-21-16AA
|
Interstate Connecting Components | JAM NUT RECEPTACLE 38999 SIII | 30 |
|
$54.1160 / $68.0815 | Buy Now |