Part Details for TV07RW-15-5SB by Amphenol Corporation
Overview of TV07RW-15-5SB by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TV07RW-15-5SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH TV07RW-15-5SB
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 5 POS Crimp ST Jam Nut 5 Terminal 1 Port - Bulk (Alt: APH TV07RW-15-5SB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 334 Factory Stock |
|
RFQ | |
DISTI #
TV07RW-15-5SB
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 5 POS Crimp ST Jam Nut 5 Terminal 1 Port - Bulk (Alt: TV07RW-15-5SB) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$191.0103 | Buy Now |
DISTI #
654-TV07RW-15-5SB
|
Mouser Electronics | Standard Circular Connector TV 5C 5#16 SKT J/N RECP RoHS: Not Compliant | 0 |
|
$93.3100 / $100.3900 | Order Now |
DISTI #
39592966
|
Verical | Conn Circular SKT 5 POS Crimp ST Jam Nut 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 334 |
|
$70.7525 / $81.9836 | Buy Now |
DISTI #
TV07RW-15-5SB
|
PEI Genesis | TV 5C 5#16 SKT J/N RECP | 0 |
|
Buy Now |
Part Details for TV07RW-15-5SB
TV07RW-15-5SB CAD Models
TV07RW-15-5SB Part Data Attributes
|
TV07RW-15-5SB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TV07RW-15-5SB
Amphenol Corporation
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | EMI SHIELD; TRI-START, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |
Alternate Parts for TV07RW-15-5SB
This table gives cross-reference parts and alternative options found for TV07RW-15-5SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TV07RW-15-5SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS24W15-5SB | CONNECTOR, 5 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | TV07RW-15-5SB vs DTS24W15-5SB |
HRC94MD05SB | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, | Smiths Group | TV07RW-15-5SB vs HRC94MD05SB |
DTS24S15-05SB | CONNECTOR, 5 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity / Deutsch | TV07RW-15-5SB vs DTS24S15-05SB |
ACT24JD05JB | MIL Series Connector, 5 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | TV07RW-15-5SB vs ACT24JD05JB |
D38999/24FD05SB | MIL Series Connector | Amphenol Corporation | TV07RW-15-5SB vs D38999/24FD05SB |
DTS24S15-05JB | MIL Series Connector | TE Connectivity | TV07RW-15-5SB vs DTS24S15-05JB |
D38999/24SD5JB | MIL Series Connector, 5 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | TV07RW-15-5SB vs D38999/24SD5JB |
D38999/24WD05SB | CONNECTOR, 5 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | TV07RW-15-5SB vs D38999/24WD05SB |
EN3645M7DN05FB | MIL Series Connector, 5 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | TV07RW-15-5SB vs EN3645M7DN05FB |
D38999/24JD05SB | 5 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | TV07RW-15-5SB vs D38999/24JD05SB |