Part Details for TV07RF-21-121S-S15 by Amphenol Corporation
Overview of TV07RF-21-121S-S15 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
70121S25J | Renesas Electronics Corporation | 2K x 9 Dual-Port RAM | |
7MP6121SA33M | Renesas Electronics Corporation | 128KB CACHE MODULE |
Price & Stock for TV07RF-21-121S-S15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-TV07RF21121SS15
|
Mouser Electronics | Standard Circular Connector HD 38999 121C 121#23 SKT RECP RoHS: Compliant | 0 |
|
$867.0900 / $917.3600 | Order Now |