Part Details for TV06RW-9-9P by Amphenol Corporation
Overview of TV06RW-9-9P by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for TV06RW-9-9P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH TV06RW-9-9P
|
Avnet Americas | Circular Connector, Tri-Start TV, Straight Plug, 9 Contacts, Crimp Pin, Threaded, 9-9 - Bulk (Alt: APH TV06RW-9-9P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
32585096
|
Verical | Conn Circular PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 693 |
|
$118.1048 / $148.7519 | Buy Now |
DISTI #
TV06RW-9-9P
|
PEI Genesis | HD 38999 9C 9#23 PIN PLUG Min Qty: 1 | 693 |
|
$90.4400 / $150.7300 | Buy Now |
|
New Advantage Corporation | CONNECTOR 9P SZ 9 HD RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 9 |
|
$108.7500 / $119.9900 | Buy Now |
Part Details for TV06RW-9-9P
TV06RW-9-9P CAD Models
TV06RW-9-9P Part Data Attributes
|
TV06RW-9-9P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TV06RW-9-9P
Amphenol Corporation
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 9 | |
Contact Sizes | 23HD | |
Coupling Type | THREADED | |
Degrees of Rotation | 105 | |
Other Description | STRAIGHT PLUG | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOSITURE RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 9 | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
Unique Insert Number | 9-9 |