Part Details for TV06RW-23-21SE by Amphenol Corporation
Overview of TV06RW-23-21SE by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL73321SEHVX | Renesas Electronics Corporation | Radiation Hardened Quad Power Supply Sequencer | |
ISL73321SEHVF | Renesas Electronics Corporation | Radiation Hardened Quad Power Supply Sequencer | |
ISL70321SEHEV1Z | Renesas Electronics Corporation | Radiation Hardened Quad Power Supply Sequencer Evaluation Board |
Price & Stock for TV06RW-23-21SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TV06RW-23-21SE
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 21 POS Crimp ST Cable Mount 21 Terminal 1 Port - Bulk (Alt: TV06RW-23-21SE) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$284.8859 | Buy Now |
DISTI #
654-TV06RW-23-21SE
|
Mouser Electronics | Standard Circular Connector TV 21C 21#16 SKT PLUG RoHS: Not Compliant | 0 |
|
$149.8600 / $169.0200 | Order Now |
DISTI #
TV06RW-23-21SE
|
PEI Genesis | TV 21C 21#16 SKT PLUG CAD Min Qty: 1 | 19 |
|
$137.7300 / $158.9100 | Buy Now |
Part Details for TV06RW-23-21SE
TV06RW-23-21SE CAD Models
TV06RW-23-21SE Part Data Attributes
|
TV06RW-23-21SE
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TV06RW-23-21SE
Amphenol Corporation
MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-407035-165, EMI/RFI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 |