Part Details for TV06RW-17-35PA by Amphenol Corporation
Overview of TV06RW-17-35PA by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVCH162835PA | Renesas Electronics Corporation | 3.3V CMOS 18 BIT BUS | |
74ALVCH16835PA | Renesas Electronics Corporation | 3.3V FAST CMOS 18 BIT BUS | |
74ALVC162835PA | Renesas Electronics Corporation | 3.3V FAST CMOS 18BIT UNIV |
Price & Stock for TV06RW-17-35PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TV06RW-17-35PA
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port - Bulk (Alt: TV06RW-17-35PA) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$223.4436 | Buy Now |
DISTI #
654-TV06RW-17-35PA
|
Mouser Electronics | Standard Circular Connector TV 55C 55#22D PIN PLUG CAD RoHS: Not Compliant | 0 |
|
$68.0200 / $84.4000 | Order Now |
DISTI #
80607136
|
Verical | Conn Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 347 |
|
$42.4159 / $56.2965 | Buy Now |
DISTI #
77769991
|
Verical | Conn Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 35 |
|
$45.2100 / $49.9200 | Buy Now |
DISTI #
85544195
|
Verical | Conn Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$59.3089 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ |
Part Details for TV06RW-17-35PA
TV06RW-17-35PA CAD Models
TV06RW-17-35PA Part Data Attributes
|
TV06RW-17-35PA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TV06RW-17-35PA
Amphenol Corporation
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-251415-725, EMI/RFI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 |
Alternate Parts for TV06RW-17-35PA
This table gives cross-reference parts and alternative options found for TV06RW-17-35PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TV06RW-17-35PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26TE35PA | MIL Series Connector | TE Connectivity | TV06RW-17-35PA vs D38999/26TE35PA |
D38999/26GE35PA | MIL Series Connector, | Glenair Inc | TV06RW-17-35PA vs D38999/26GE35PA |
DTS26W17-35PA | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | TV06RW-17-35PA vs DTS26W17-35PA |
D38999/26GE35PA | MIL Series Connector, 55 Contact(s), Aluminum Alloy/Stainless Steel, Male, Crimp Terminal, Plug, | Amphenol Corporation | TV06RW-17-35PA vs D38999/26GE35PA |
KJA6T17W35PA | CONN PLUG 55POS CABLE W/PIN | ITT Interconnect Solutions | TV06RW-17-35PA vs KJA6T17W35PA |
TVS06RF-17-35PA | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | TV06RW-17-35PA vs TVS06RF-17-35PA |
D38999/26FE35PA | MIL Series Connector, | Glenair Inc | TV06RW-17-35PA vs D38999/26FE35PA |
KJA6T17F35PA | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | ITT Interconnect Solutions | TV06RW-17-35PA vs KJA6T17F35PA |
DTS26F17-35PA | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | TV06RW-17-35PA vs DTS26F17-35PA |
D38999/26FE35PA | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | TV06RW-17-35PA vs D38999/26FE35PA |