Part Details for TV06RW-15-97S by Amphenol Aerospace
Overview of TV06RW-15-97S by Amphenol Aerospace
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TV06RW-15-97S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AATV06RW-15-97S-ND
|
DigiKey | CONN PLUG FMALE 12POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
262 In Stock |
|
$56.0700 / $93.4500 | Buy Now |
DISTI #
1178-TV06RW-15-97S-ND
|
DigiKey | PLUG Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
6 In Stock |
|
$222.3600 | Buy Now |
DISTI #
V36:1790_25186307
|
Arrow Electronics | Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2102 | Americas - 1 |
|
$70.6900 / $145.1493 | Buy Now |
DISTI #
AAOTV06RW-15-97S
|
Heilind Electronics | RFI PLUG, 38999 SIII | Americas - 77 in Stock |
|
$37.5639 / $47.2579 | Buy Now |
DISTI #
AAOTV06RW-15-97S
|
Interstate Connecting Components | RFI PLUG, 38999 SIII | 275 |
|
$37.5639 / $47.2579 | Buy Now |
DISTI #
TV06RW-15-97S
|
FDH Electronics | Connector 38999 Min Qty: 1 | 109 |
|
$35.4640 / $47.0700 | Buy Now RFQ |