Part Details for TV06RW-13-98SB by Amphenol Corporation
Overview of TV06RW-13-98SB by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TV06RW-13-98SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TV06RW-13-98SB
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: TV06RW-13-98SB) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$182.1345 | Buy Now |
DISTI #
TV06RW-13-98SB
|
PEI Genesis | TV 10C 10#20 SKT PLUG CAD Min Qty: 1 | 117 |
|
$38.3300 / $63.8800 | Buy Now |
Part Details for TV06RW-13-98SB
TV06RW-13-98SB CAD Models
TV06RW-13-98SB Part Data Attributes
|
TV06RW-13-98SB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TV06RW-13-98SB
Amphenol Corporation
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-497403-205, EMI/RFI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |
Alternate Parts for TV06RW-13-98SB
This table gives cross-reference parts and alternative options found for TV06RW-13-98SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TV06RW-13-98SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVS06RF-13-98SB | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | TV06RW-13-98SB vs TVS06RF-13-98SB |
D38999/26GC98SB | MIL Series Connector, | Glenair Inc | TV06RW-13-98SB vs D38999/26GC98SB |
D38999/26FC98SB | CONNECTOR, 10 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | TV06RW-13-98SB vs D38999/26FC98SB |
D38999/26WC98SB | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | TV06RW-13-98SB vs D38999/26WC98SB |
D38999/26TC98SB | MIL Series Connector | TE Connectivity | TV06RW-13-98SB vs D38999/26TC98SB |
D38999/26FC98SB | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | TV06RW-13-98SB vs D38999/26FC98SB |
DTS26F13-98SB | 10 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity | TV06RW-13-98SB vs DTS26F13-98SB |
DTS26W13-98SB | 10 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity | TV06RW-13-98SB vs DTS26W13-98SB |
D38999/26WC98SB | MIL Series Connector, | Glenair Inc | TV06RW-13-98SB vs D38999/26WC98SB |
D38999/26FC98SB | MIL Series Connector, | Glenair Inc | TV06RW-13-98SB vs D38999/26FC98SB |