Part Details for TV06RW-13-35PA by Amphenol Aerospace
Overview of TV06RW-13-35PA by Amphenol Aerospace
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVCH162835PA | Renesas Electronics Corporation | 3.3V CMOS 18 BIT BUS | |
74ALVCH16835PA | Renesas Electronics Corporation | 3.3V FAST CMOS 18 BIT BUS | |
74ALVC162835PA | Renesas Electronics Corporation | 3.3V FAST CMOS 18BIT UNIV |
Price & Stock for TV06RW-13-35PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1178-TV06RW-13-35PA-ND
|
DigiKey | PLUG Min Qty: 7 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$243.4871 | Buy Now |
DISTI #
AAOTV06RW-13-35PA
|
Heilind Electronics | RFI PLUG, 38999 SIII | Americas - 41 in Stock |
|
$37.0196 / $46.5732 | Buy Now |
|
Quest Components | MIL SERIES CONNECTOR, 22 CONTACT(S), ALUMINUM ALLOY, MALE, CRIMP TERMINAL, PLUG | 1 |
|
$26.0000 | Buy Now |
DISTI #
AAOTV06RW-13-35PA
|
Interstate Connecting Components | RFI PLUG, 38999 SIII | 123 |
|
$37.0196 / $46.5732 | Buy Now |