Part Details for TV06RS-11-19PE by Amphenol Corporation
Overview of TV06RS-11-19PE by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N2519P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 65A 35Mohm To-3P | |
TW9919-PE1-GR | Renesas Electronics Corporation | 6x10-bit Multi-Standard 3D Comb Filter Video Decoder with SCART and RGB Mixing Support |
Price & Stock for TV06RS-11-19PE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77845089
|
Verical | Circular Interconnects RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$192.8581 | Buy Now |
DISTI #
TV06RS-11-19PE
|
PEI Genesis | HD 38999 19C 19#23 PIN PLUG Min Qty: 1 | 2 |
|
$252.3400 | Buy Now |