There are no models available for this part yet.
Overview of TV06QDT-21-75PB-LC by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1076CT7-5#PBF | Analog Devices | 5V Buck Sw Reg | |
LT1076HVCT7-5#PBF | Analog Devices | 5V Buck Sw Reg | |
LTC3311JV-0.875#PBF | Analog Devices | 12.5A, 5.5V Synchr SS1 Buck Re |
Price & Stock for TV06QDT-21-75PB-LC by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
654-TV06QDT2175PBLC
|
Mouser Electronics | Circular MIL Spec Connector TV 4C 4#8(QUAD) PIN RECP RoHS: Compliant | 0 |
|
$187.3400 / $198.3400 | Order Now |