Part Details for TV06DT-25-46PA by Amphenol Corporation
Overview of TV06DT-25-46PA by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVC16646PA | Renesas Electronics Corporation | TRANSCEIVER W BIPASS | |
74ALVC16646PA8 | Renesas Electronics Corporation | TRANSCEIVER W BIPASS | |
74ALVCH16646PA8 | Renesas Electronics Corporation | 3.3V FAST CMOS 16 BIT REG |
Price & Stock for TV06DT-25-46PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-TV06DT-25-46PA
|
Mouser Electronics | Standard Circular Connector TV 46C MIXED PIN PLUG RoHS: Compliant | 0 |
|
$287.6700 / $326.7700 | Order Now |
DISTI #
TV06DT-25-46PA
|
PEI Genesis | TV 46C MIXED PIN PLUG | 0 |
|
Buy Now |
Part Details for TV06DT-25-46PA
TV06DT-25-46PA CAD Models
TV06DT-25-46PA Part Data Attributes
|
TV06DT-25-46PA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TV06DT-25-46PA
Amphenol Corporation
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Part Numbers | M39029/58-363, M39029/58-364 | |
Contact Quantities | 40, 4, 2 | |
Contact Sizes | 20, 16, 8 | |
Coupling Type | THREADED | |
Degrees of Rotation | 135 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOSITURE RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL PTFE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 46 | |
Unique Insert Number | 25-46 |