Part Details for TV06DT-25-20SB-LC by Amphenol Corporation
Overview of TV06DT-25-20SB-LC by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for TV06DT-25-20SB-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-TV06DT2520SBLC
|
Mouser Electronics | Standard Circular Connector TV 30C MIXED SKT PLUG RoHS: Compliant | 0 |
|
$168.5800 / $175.2800 | Order Now |
DISTI #
TV06DT-25-20SB-LC
|
PEI Genesis | TV 30C MIXED SKT PLUG Min Qty: 1 | 15 |
|
$175.2500 / $202.2100 | Buy Now |
Part Details for TV06DT-25-20SB-LC
TV06DT-25-20SB-LC CAD Models
TV06DT-25-20SB-LC Part Data Attributes
|
TV06DT-25-20SB-LC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TV06DT-25-20SB-LC
Amphenol Corporation
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Part Numbers | M39029/56-351, M39029/56-352, M39029/56-353, M39029/91-530 | |
Contact Quantities | 10, 13, 4, 3 | |
Contact Sizes | 20, 16, 12, 8 | |
Coupling Type | THREADED | |
Degrees of Rotation | 49 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOSITURE RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | NICKEL PTFE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 30 | |
Unique Insert Number | 25-20 |
Alternate Parts for TV06DT-25-20SB-LC
This table gives cross-reference parts and alternative options found for TV06DT-25-20SB-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TV06DT-25-20SB-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26GJ20JB-L/C | MIL Series Connector | TE Connectivity | TV06DT-25-20SB-LC vs D38999/26GJ20JB-L/C |
CTV06RW25-20SB-LC | MIL Series Connector, | Amphenol Corporation | TV06DT-25-20SB-LC vs CTV06RW25-20SB-LC |
DTS26F25-20SB-LC | MIL Series Connector, 30 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | TE Connectivity | TV06DT-25-20SB-LC vs DTS26F25-20SB-LC |
D38999/26WJ20JB-L/C | MIL Series Connector | TE Connectivity | TV06DT-25-20SB-LC vs D38999/26WJ20JB-L/C |
D38999/26TJ20JB-LC | MIL Series Connector, 30 Contact(s), Female, Crimp Terminal, Plug | Amphenol Corporation | TV06DT-25-20SB-LC vs D38999/26TJ20JB-LC |
D38999/26FJ20JB-L/C | MIL Series Connector | TE Connectivity | TV06DT-25-20SB-LC vs D38999/26FJ20JB-L/C |
D38999/26GJ20SB-L/C | MIL Series Connector | TE Connectivity | TV06DT-25-20SB-LC vs D38999/26GJ20SB-L/C |
D38999/26WJ20JB-LC | MIL Series Connector, 30 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | Amphenol Corporation | TV06DT-25-20SB-LC vs D38999/26WJ20JB-LC |
D38999/26GJ20SB-LC | MIL Series Connector, 30 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | TE Connectivity | TV06DT-25-20SB-LC vs D38999/26GJ20SB-LC |
DTS26W25-20JB-LC | MIL Series Connector | TE Connectivity | TV06DT-25-20SB-LC vs DTS26W25-20JB-LC |