Part Details for TV06DT-23-35HN by Amphenol Corporation
Overview of TV06DT-23-35HN by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM135H/NOPB | Texas Instruments | Analog Output Temperature Sensor in Hermetic TO 3-TO -55 to 150 | |
LM35H/NOPB | Texas Instruments | ±0.5°C Temperature Sensor with Analog Output and 30V Capability 3-TO -55 to 150 | |
LM235H/NOPB | Texas Instruments | Analog Out Temperature Sensor in Hermetic TO 3-TO -40 to 125 |
Price & Stock for TV06DT-23-35HN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-TV06DT-23-35HN
|
Mouser Electronics | Standard Circular Connector TV 100C 100#22D PIN PLUG RoHS: Compliant | 0 |
|
$223.5900 / $248.4100 | Order Now |
DISTI #
TV06DT-23-35HN
|
PEI Genesis | TV 100C 100#22D PIN PLUG Min Qty: 1 | 20 |
|
$202.5200 / $233.6800 | Buy Now |